Infineon BSC097N06NSATMA1

Trans MOSFET N-CH 60V 46A Automotive 8-Pin TDSON T/R
$ 0.471
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSC097N06NSATMA1.

IHS

Datasheet10 pages12 years ago

Inventory History

3 month trend:
+17.69%

CAD Models

Download Infineon BSC097N06NSATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Germany, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-11-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single N-Channel Power MOSFET 60V, 50A, 9.3mΩ Power MOSFET 60V, 50A, 9.3 mOhm, Single N-Channel, u8FL, Logic Level
Power MOSFET, N Channel, 60 V, 50 A, 0.0071 ohm, TO-252 (DPAK), Surface Mount
N-Channel Power MOSFET, Logic Level, QFET®, 60 V, 52.4 A, 21 mΩ, D2PAK
InfineonAUIRFR3806
Automotive Q101 60V Single N-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
PowerTrench® MOSFET, N-Channel, 60 V,50 A, 10 mΩ
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.022Ohm;ID 47A;D2Pak;PD 110W;VGS +/-16V;-55

Descriptions

Descriptions of Infineon BSC097N06NSATMA1 provided by its distributors.

Trans MOSFET N-CH 60V 46A Automotive 8-Pin TDSON T/R
2.5KW 20V 3.3V 12nC@ 10V 1N 60V 9.7m¦¸@ 10V 46A 860pF@ 30V 5000,TDSON-8 , 1.1mm
Power Field-Effect Transistor, 12A I(D), 60V, 0.0097ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
OptiMOS™ 5 60V is optimized for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops and tablet charger. In addition these devices are a perfect choice for a broad range of industrial applications including motor control, solar micro inverter and fast switching DC-DC converter.
Mosfet, N-Ch, 60V, 46A, Pg-Tdson-8; Channel Type:N Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:46A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:2.8V Rohs Compliant: Yes |Infineon Technologies BSC097N06NSATMA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSC097N06NS
  • SP001067004