
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | FDMC86520DC | 2,925 | 3K | 4h | ||||||||
| Newark | FDMC86520DC | 28,826 | 1 | Cut Tape | ||||||||
| Verical | FDMC86520DC | 1,525 | 218 | |||||||||
| Rochester Electronics | FDMC86520DC | 14,468 | 2h | |||||||||
| DigiKey | FDMC86520DCCT-ND | 5,465 | 1 | Cut Tape |
Download onsemi FDMC86520DC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download |
Descriptions of onsemi FDMC86520DC provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: