Vishay SIS414DN-T1-GE3

Trans MOSFET N-CH 30V 10.8A 8-Pin PowerPAK 1212 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SIS414DN-T1-GE3.

IHS

Datasheet12 pages4 years ago

element14 APAC

Newark

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-04-29
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2019-02-26
LTD Date2019-08-26

Related Parts

Single N-Channel 30 V 19.5 mOhm 11 nC HEXFET® Power Mosfet - PQFN 2 x 2 mm
30V Single N-Channel HEXFET Power MOSFET in a 2mm X 2mm PQFN package
InfineonIRF7831TRPBF
Single N-Channel 30 V 3.6 mOhm 40 nC HEXFET® Power Mosfet - SOIC-8
onsemiFDMS3664S
Asymmetric Dual N-Channel PowerTrench® Power Stage MOSFET 30V
Single N-Channel 30 V 0.0135 Ohms Surface Mount Power Mosfet - PowerPAK-1212-8
SiR472DP Series N-Channel 30 V 0.012 Ohms SMT Power Mosfet - PowerPAK-SO-8

Descriptions

Descriptions of Vishay SIS414DN-T1-GE3 provided by its distributors.

Trans MOSFET N-CH 30V 10.8A 8-Pin PowerPAK 1212 T/R
30V 20A 31W 16m´Î@4.5V10A 1.5V@250Ã×A N Channel PowerPAK 1212-8 MOSFETs ROHS
TRANSISTOR MOSFET POWER N-CHANNEL 30
MOSFET N-CH 30V 20A 1212-8 PPAK
30V, 20A, 0.016 Ohms, PowerPAK 1212-8
Power Field-Effect Transistor, 20A I(D), 30V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
N-CH 30V 20A 16mOhm PPAK1212-8
Transistor Polarity:n Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:20A; On Resistance Rds(On):0.013Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:4.5V; Threshold Voltage Vgs:600Mv; Msl:- Rohs Compliant: Yes
MOSFET,N CH,DIODE,30V,20A,PPAK1212-8; Transistor Polarity:N Channel; Continuous Drain Current Id:20A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.013ohm; Rds(on) Test Voltage Vgs:4.5V; Power Dissipation Pd:3.4W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:PowerPAK 1212; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:10.8A; Power Dissipation Pd:3.4W; Voltage Vgs Max:12V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SIS414DN-T1-GE3.