
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | IRLHS6342TRPBF | 0 | 10 | Bulk | 18h | |||||||
| Microchip USA | IRLHS6342TRPBF | 393 | 600 | Tray | 3h | |||||||
| Component Stockers USA | IRLHS6342TRPBF | 170,850 | >1wk | |||||||||
| Weyland Electronics Group Pte. Ltd. | IRLHS6342TRPBF | 24,000 | 1 | Tape & Reel | 5h | |||||||
| Win Source | WS-IRLHS6342TRPBF | 22,730 | 40 | 5h |
Download datasheets and manufacturer documentation for Infineon IRLHS6342TRPBF.
Download Infineon IRLHS6342TRPBF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Infineon IRLHS6342TRPBF provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:
Download datasheets and manufacturer documentation for Infineon IRLHS6342TRPBF.