Vishay SI7716ADN-T1-GE3

Single N-Channel 30 V 0.0135 Ohms Surface Mount Power Mosfet - PowerPAK-1212-8
$ 0.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI7716ADN-T1-GE3.

Upverter

Datasheet13 pages3 years ago
Technical Drawing1 page9 years ago

Newark

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
+41.84%

CAD Models

Download Vishay SI7716ADN-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-07-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

SiR472DP Series N-Channel 30 V 0.012 Ohms SMT Power Mosfet - PowerPAK-SO-8
onsemiFDS8880
TRANSISTOR, SINGLE, N-CHANNEL, POWERTRENCH MOSFET, 30V, 11.6A, SOIC8
INFINEON IRFHS8342TRPBF MOSFET Transistor, N Channel, 8.8 A, 30 V, 0.013 ohm, 10 V, 1.8 VNew
onsemiFDMC7696
N-Channel PowerTrench® MOSFET 30V, 12A, 11.5mΩ
onsemiFDMS7694
Trans MOSFET N-CH Si 30V 13.2A 8-Pin PQFN EP T/R / MOSFET N-CH 30V POWER56
30V Single N-Channel HEXFET Power MOSFET in a 2mm X 2mm PQFN package

Descriptions

Descriptions of Vishay SI7716ADN-T1-GE3 provided by its distributors.

Single N-Channel 30 V 0.0135 Ohms Surface Mount Power Mosfet - PowerPAK-1212-8
N-Channel 30 V (D-S) MOSFET Power Field-Effect Transistor, 12A I(D), 30V, 0.0135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET,N CH,30V,16A,POWERPAK8; Transistor Polarity:N Channel; Continuous Drain Current Id:16A; Drain Source Voltage Vds:30V; On Resistance Rds(on):10.5mohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:3.5W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:PowerPAK 1212; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:12A; Power Dissipation Pd:3.5W; Voltage Vgs Max:20V
Mosfet, N Channel, 30V, 16A, Powerpak 1212-8; Channel Type:N Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:16A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:2.5V Rohs Compliant: No |Vishay SI7716ADN-T1-GE3.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI7716ADN-T1-GE3.
  • SI7716ADNT1GE3