Vishay SIRA02DP-T1-GE3

MOSFET, 30V, 50A, PPAKSO-8; Transistor Polarity: N Channel; Continuous Drain Curr
$ 0.922
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SIRA02DP-T1-GE3.

Farnell

Datasheet13 pages10 years ago
Datasheet13 pages13 years ago
Datasheet13 pages11 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.45%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-02-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

MOSFET, 30V, 40A, PPAKSO-8; Transistor Polarity:N Channel; Continuous Drain Curr
MOSFET, N-CH, 30V, PPAK-SO8; Transistor Polarity:N Channel; Continuous Drain Cur
MOSFET, N-CH, 30V, 60A, POWERPAK SO-8; Transistor Polarity:N Channel; Continuous
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 7.5Milliohms;ID 65A;D-Pak (TO-252AA);PD 75W
InfineonIRLR7821PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 7.5Milliohms;ID 65A;D-Pak (TO-252AA);PD 75W
onsemiFDD6680AS
N-Channel PowerTrench® SyncFET™ MOSFET, 30V, 55A, 10.5mΩ

Descriptions

Descriptions of Vishay SIRA02DP-T1-GE3 provided by its distributors.

MOSFET, 30V, 50A, PPAKSO-8; Transistor Polarity:N Channel; Continuous Drain Curr
SEMICONCUCTOR, MOSFET;TRENCHFET;N-CHANNEL;30V;50A;2MOHM @ 10V;POWERPAK SO-8
Trans MOSFET N-CH 30V 50A 8-Pin PowerPAK SO EP T/R
Power Field-Effect Transistor, 50A I(D), 30V, 0.002ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET 30V 2mOhm@10V 50A N-Ch G-IV
TRANS MOSFET N-CH 30V 50A PWRPAK SO-8
MOSFET, 30V, 50A, PPAKSO-8; Transistor Polarity:N Channel; Continuous Drain Current Id:50A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.00165ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:50W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:PowerPAK SO; No. of Pins:8; MSL:MSL 1 - Unlimited; Operating Temperature Range:-55°C to +150°C; Voltage Vgs Max:30V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SIRA02DP-T1-GE3.