
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | SIRA04DP-T1-GE3CT-ND | 529 | 1 | Cut Tape | ||||||||
| TTI | SIRA04DP-T1-GE3 | 9,000 | 3K | Tape & Reel | 3h | |||||||
| TME | SIRA04DP-T1-GE3 | 0 | 1 | 23h | ||||||||
| Newark | SIRA04DP-T1-GE3 | 0 | 3K | Tape & Reel | ||||||||
| Avnet | SIRA04DP-T1-GE3 | 0 | 3K | 5d |
Download datasheets and manufacturer documentation for Vishay SIRA04DP-T1-GE3.
Download Vishay SIRA04DP-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of Vishay SIRA04DP-T1-GE3 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay SIRA04DP-T1-GE3.