Vishay SIR812DP-T1-GE3

MOSFET, N-CH, 30V, 60A, POWERPAK SO-8; Transistor Polarity: N Channel; Continuous
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SIR812DP-T1-GE3.

IHS

Datasheet13 pages10 years ago

Newark

Farnell

CAD Models

Download Vishay SIR812DP-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-02-27
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-11-05
LTD Date2021-05-05

Related Parts

MOSFET, 30V, 60A, PPAKSO-8; Transistor Polarity:N Channel; Continuous Drain Curr
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 7.5Milliohms;ID 65A;D-Pak (TO-252AA);PD 75W
InfineonIRLR7821PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 7.5Milliohms;ID 65A;D-Pak (TO-252AA);PD 75W
STMicroelectronicsSTB70NF3LLT4
N-CHANNEL 30V - 0.008 OHM - 70A D2PAK LOW GATE CHARGE STripFET MOSFET
MOSFET, 30V, 50A, PPAKSO-8; Transistor Polarity:N Channel; Continuous Drain Curr
Single N-Channel 30 V 50 A 69 W 1.8 mOhm Power Mosfet - SOIC-8

Descriptions

Descriptions of Vishay SIR812DP-T1-GE3 provided by its distributors.

MOSFET, N-CH, 30V, 60A, POWERPAK SO-8; Transistor Polarity:N Channel; Continuous
30V 60A 6.25W 1.45m´Î@10V20A 2.3V@250Ã×A N Channel PowerPAK SO-8 MOSFETs ROHS
Trans MOSFET N-CH 30V 60A 8-Pin PowerPAK SO EP T/R
Power Field-Effect Transistor, 60A I(D), 30V, 0.00165ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET 30V 60A 104W 1.45mohm @ 10V
TRANS, SBU, TED, DPN, SIR812DP
MOSFET, N-CH, 30V, PPAK-SO8; Transistor Polarity:N Channel; Continuous Drain Current Id:60A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.0011ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:104W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:PowerPAK SO; No. of Pins:8; MSL:MSL 1 - Unlimited; Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric