| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | SIRA00DP-T1-GE3 | 0 | 1 | 43m | ||||||||
| TTI | SIRA00DP-T1-GE3 | 0 | 3K | Tape & Reel | 5h | |||||||
| Newark | SIRA00DP-T1-GE3 | 0 | 3K | Cut Tape | ||||||||
| Avnet | SIRA00DP-T1-GE3 | 0 | 3K | 4h | ||||||||
| Future Electronics | SIRA00DP-T1-GE3 | 0 | 3K | Tape & Reel |
Download Vishay SIRA00DP-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay SIRA00DP-T1-GE3 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: