| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | SIR664DP-T1-GE3CT-ND | 683 | 1 | Cut Tape | ||||||||
| TME | SIR664DP-T1-GE3 | 0 | 3K | 22h | ||||||||
| TTI | SIR664DP-T1-GE3 | 0 | 6K | Tape & Reel | 10h | |||||||
| Newark | SIR664DP-T1-GE3 | 0 | 6K | Tape & Reel | ||||||||
| Avnet | SIR664DP-T1-GE3 | 0 | 6K | 11h |
Download datasheets and manufacturer documentation for Vishay SIR664DP-T1-GE3.
Download Vishay SIR664DP-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Vishay SIR664DP-T1-GE3 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay SIR664DP-T1-GE3.