Infineon IRF7478QPBF

Mosfet, Power; N-ch; Vdss 60V; Rds(on) 26 Milliohms; Id 4.2A; SO-8; Pd 2.5W; Vgs +/-20V
$ 0.54
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7478QPBF.

IHS

Datasheet9 pages12 years ago

Newark

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

InfineonIRF7351TRPBF
Dual N-Channel 60 V 17.8 mOhm 36 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF7855TRPBF
Single N-Channel 60V 9.4 mOhm 26 nC HEXFET® Power Mosfet - SOIC-8
Diodes Inc.DMN6040SSD-13
Transistor MOSFET Array Dual N-CH 60V 6.6A 8-Pin SOIC T/R
Diodes Inc.DMN6040SSS-13
N-Ch MOSFET 60V 4.5A 40mΩ@10V 5.5A 22.4nC@10V 1.287nF@25V SOIC-8 SMD
Diodes Inc.ZXMP6A17N8TC
Single P-Channel 60 V 0.19 Ohm 9 nC 2.5 mW Silicon SMT Mosfet - SOIC-8
SI9407BDY Series 60 V 0.12 Ohm 22 nC P-Channel Surface Mount Mosfet - SOIC-8

Descriptions

Descriptions of Infineon IRF7478QPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 26 Milliohms;ID 4.2A;SO-8;PD 2.5W;VGS +/-20V
Trans MOSFET N-CH 60V 7A 8-Pin SOIC
60V Single N-Channel HEXFET Power MOSFET in a SO-8 package
Small Signal Field-Effect Transistor, 7A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
MOSFET, N SO-8; Transistor Polarity:N Channel; Continuous Drain Current Id:7.6A; Drain Source Voltage Vds:60V; On Resistance Rds(on):26mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:2.5W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Charge Qrr @ Tj = 25°C Typ:21nC; Current Id Max:7A; Package / Case:SOIC; Power Dissipation Pd:2.5W; Power Dissipation Pd:2.5W; Pulse Current Idm:56A; Termination Type:SMD; Voltage Vds:60V; Voltage Vds Typ:60V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF7478QPBF.