What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IRF7351TRPBF

Dual N-Channel 60 V 17.8 mOhm 36 nC HEXFET® Power Mosfet - SOIC-8

$ 0.731
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7351TRPBF.

element14 APAC

Datasheet0 pages0 years ago

Newark

iiiC

Inventory History

3 month trend:
-18.02%

CAD Models

Download Infineon IRF7351TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.731
$ 1.12
Stock
692,066
1,048,973
Authorized Distributors
6
1
Mount
Surface Mount
Surface Mount
Case/Package
SO
SO
Drain to Source Voltage (Vdss)
60 V
60 V
Continuous Drain Current (ID)
8 A
8 A
Threshold Voltage
-
4 V
Rds On Max
17.8 mΩ
17.8 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
2 W
2 W
Input Capacitance
1.33 nF
1.33 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-11-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonIRF7855TRPBF
Single N-Channel 60V 9.4 mOhm 26 nC HEXFET® Power Mosfet - SOIC-8
Dual Mosfet, N And P Channel, 3.1 A, 60 V, 0.07 Ohm, 10 V, 1.6 V Rohs Compliant: Yes
InfineonBSO615NG
Dual N-Channel 60 V 2.6 A 0.15 O 14 nC SipMOS Small Signal Transistor - SOIC-8
Diodes Inc.DMN6040SSS-13
Single N-Channel 60 V 55 mOhm 22.4 nC 1.5 W Silicon Mosfet - SOIC-8
InfineonIRF7478QPBF
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 26 Milliohms;ID 4.2A;SO-8;PD 2.5W;VGS +/-20V
MOSFET N/P-CH 60V 5.3A 8-SOIC | Siliconix / Vishay SI4559ADY-T1-E3

Descriptions

Descriptions of Infineon IRF7351TRPBF provided by its distributors.

Dual N-Channel 60 V 17.8 mOhm 36 nC HEXFET® Power Mosfet - SOIC-8
Transistor, MOSFET, N-Channel, Dual, 60V, 8A, 2W, 8-SOIC
Power Field-Effect Transistor, 8A I(D), 60V, 0.0178ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
Benefits: RoHS Compliant; Compatible with Existing Surface Mount Techniques; Fully Characterized Avalanche Voltage and Current; Ultra-Low Gate Impedance; Dual N-Channel MOSFET
N CHANNEL MOSFET, 60V, 8A, SOIC; Transistor Polarity:Dual N Channel; Continuous Drain Current, Id:8A; Drain Source Voltage, Vds:60V; On Resistance, Rds(on):0.0178ohm; Rds(on) Test Voltage, Vgs:10V; Threshold Voltage, Vgs Typ:4V ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7351TRPBF
  • IRF7351TRPBF.
  • SP001577392