Vishay SIHG33N60E-GE3

SiHG33N60E Series ±30 V 33 A 278 W Through Hole Power Mosfet - TO-247AC
$ 3.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SIHG33N60E-GE3.

Newark

Datasheet10 pages4 years ago
Datasheet8 pages10 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.587
$ 3.502
Stock
85,489
4,899
Authorized Distributors
6
4
Mount
Through Hole
-
Case/Package
TO-247-3
TO-247-3
Drain to Source Voltage (Vdss)
600 V
600 V
Continuous Drain Current (ID)
33 A
33 A
Threshold Voltage
2 V
-
Rds On Max
99 mΩ
-
Gate to Source Voltage (Vgs)
20 V
-
Power Dissipation
278 W
-
Input Capacitance
3.508 nF
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

MOSFET, N CH, 600V, 29A, TO-247AC-3; Transistor Polarity:N Channel; Continuous D
MOSFET, N CH, 600V, 29A, TO-247AC; Transistor Polarity:N Channel; Continuous Dra
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 37 A, 99 mΩ, TO-247
MOSFET, N CH, 600V, 33A, TO-247AD-3; Transistor Polarity:N Channel; Continuous D
STMicroelectronicsSTWA45N65M5
N-channel 650 V, 0.067 Ohm typ., 35 A MDmesh M5 Power MOSFET in TO-247 long leads package
STMicroelectronicsSTW45N60DM2AG
MOSFET N-CH 600V 34A TO247 / N-Channel 600 V 34A (Tc) 250W (Tc) Through Hole TO-247-3

Descriptions

Descriptions of Vishay SIHG33N60E-GE3 provided by its distributors.

SiHG33N60E Series ±30 V 33 A 278 W Through Hole Power Mosfet - TO-247AC
Trans MOSFET N-CH 600V 33A 3-Pin(3+Tab) TO-247AC
MOSFET 600V 99mOhm@10V 33A N-Ch E-SRS
Power Field-Effect Transistor, 33A I(D), 600V, 0.099ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
MOSFET, N CH, 600V, 33A, TO-247AC; Transistor Polarity:N Channel; Continuous Drain Current Id:33A; Drain Source Voltage Vds:600V; On Resistance Rds(on):0.083ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:278W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-247AC; No. of Pins:3; MSL:-; Operating Temperature Range:-55°C to +150°C; Voltage Vgs Max:30V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SIHG33N60EGE3