onsemi FCH104N60F

N-Channel Power MOSFET, SUPERFET® II, FRFET®, 600 V, 37 A, 104 mΩ, TO-247
$ 3.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCH104N60F.

Upverter

Datasheet10 pages6 years ago
Technical Drawing1 page7 years ago

IHS

Master Electronics

onsemi

Farnell

Inventory History

3 month trend:
+11.45%

CAD Models

Download onsemi FCH104N60F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2013-05-09
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

SiHG33N60E Series ±30 V 33 A 278 W Through Hole Power Mosfet - TO-247AC
MOSFET, N CH, 600V, 33A, TO-247AD-3; Transistor Polarity:N Channel; Continuous D
MOSFET, N CH, 600V, 29A, TO-247AC-3; Transistor Polarity:N Channel; Continuous D
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 37 A, 99 mΩ, TO-247
STMicroelectronicsSTW45N60DM2AG
MOSFET N-CH 600V 34A TO247 / N-Channel 600 V 34A (Tc) 250W (Tc) Through Hole TO-247-3
N-Channel Power MOSFET, UniFETTM, FRFET®, 500 V, 45 A, 120 mΩ, TO-247

Descriptions

Descriptions of onsemi FCH104N60F provided by its distributors.

N-Channel Power MOSFET, SUPERFET® II, FRFET®, 600 V, 37 A, 104 mΩ, TO-247
Power Field-Effect Transistor, 37A I(D), 600V, 0.104ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AB
SUPERFET2 104MOHM, FRFET; Transistor Polarity: N Channel; Continuous Drain Current Id: 37A; Drain Source Voltage Vds: 600V; On Resistance Rds(on): 0.098ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 5V; Power Dissi
SuperFET® II MOSFET is Fairchild Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. Consequently, SuperFET II MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications. SuperFET II FRFET® MOSFET’s optimized body diode reverse recovery performance can remove additional component and improve system reliability.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCH104N60F.