Vishay SIHF30N60E-E3

E Series Power MOSFET / Trans MOSFET N-CH 600V 29A 3-Pin(3+Tab) TO-220FP
$ 2.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SIHF30N60E-E3.

IHS

Datasheet9 pages7 years ago

element14 APAC

Farnell

Newark

Future Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

IPA60R125CP Series 650 V 25 A 0.125 Ohm CoolMos Power Transistor - TO-220-3
35W(Tc) 30V 4V@ 250¦ÌA 86nC@ 10 V 1N 600V 180m¦¸@ 11A,10V 21A 1.92nF@100V TO-220 16.12mm
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 20.6 A, 190 mΩ, TO-220F
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 37 A, 99 mΩ, TO-220
39W(Tc) 30V 4V@ 250¦ÌA 120nC@ 10 V 1N 600V 123m¦¸@ 14A,10V 28A 2.714nF@100V TO-220 16.12mm
Trans MOSFET N-CH 600V 21A 3-Pin(3+Tab) TO-220 Full-Pak

Descriptions

Descriptions of Vishay SIHF30N60E-E3 provided by its distributors.

E Series Power MOSFET / Trans MOSFET N-CH 600V 29A 3-Pin(3+Tab) TO-220FP
E-Series N-Channel 600 V 0.125 O 130 nC Flange Mount Power Mosfet - TO-220FP
POWER MOSFET Power Field-Effect Transistor, 29A I(D), 600V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N CH, 600V, 29A, TO-220 FULLPAK; Transistor Polarity:N Channel; Continuous Drain Current Id:29A; Drain Source Voltage Vds:600V; On Resistance Rds(on):0.104ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:37W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-220FP; No. of Pins:3; MSL:MSL 1 - Unlimited; Operating Temperature Range:-55°C to +150°C; Voltage Vgs Max:30V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SIHF30N60EE3