onsemi FCP099N60E

N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 37 A, 99 mΩ, TO-220
$ 3.125
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCP099N60E.

Upverter

Technical Drawing1 page7 years ago

Master Electronics

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+38.07%

CAD Models

Download onsemi FCP099N60E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2015-08-07
Lifecycle StatusEOL (Last Updated: 5 days ago)
LTB Date2025-10-08
LTD Date2026-04-08
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Related Parts

N-CH 650V 33A EF Series Power MOSFET with Fast Body Diode in TO-220
MOSFET N-CH 650V 38A TO220 / N-Channel 650 V 38A (Tc) 35W (Tc) Through Hole PG-TO220-3-111
Trans MOSFET N-CH 600V 37.9A 3-Pin(3+Tab) TO-220FP Tube
Vishay N-Channel MOSFET, E Series, Vds=600V, 29A, TO-220FP, TH, 3-Pin
Trans MOSFET N-CH 600V 28A 3-Pin TO-220AB
STMicroelectronicsSTF43N60DM2
N-channel 600 V, 0.085 Ohm typ., 34 A MDmesh DM2 Power MOSFET in TO-220FP package

Descriptions

Descriptions of onsemi FCP099N60E provided by its distributors.

N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 37 A, 99 mΩ, TO-220
Power Field-Effect Transistor, 37A I(D), 600V, 0.099ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
600V 37A 87m´Î@10V18.5A 357W 3.5V@250uA 13.9pF@380V N Channel 2.604nF@380V 88nC@10V -55¡Í~+150¡Í@(Tj) TO-220 MOSFETs ROHS
357W(Tc) 20V 3.5V@ 250µA 114nC@ 10 V 1individualNChannel 600V 99mΩ@ 18.5A,10V 37A 3.465nF@380V TO-220-3 Through hole mounting 10.67mm*4.7mm*16.3mm
SuperFET® II MOSFET is Fairchild Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. Consequently, SuperFET II MOSFET easy-drive series offers slightly slower rise and fall times compared to the SuperFET II MOSFET series. Noted by the "E" part number suffix, this family helps manage EMI issues and allows for easier design implementation. For faster switching in applications where switching losses must be at an absolute minimum, please consider the SuperFET II MOSFET series.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCP099N60E.