Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPA60R125CPXKSA1

IPA60R125CP Series 650 V 25 A 0.125 Ohm CoolMos Power Transistor - TO-220-3
$ 2.568
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPA60R125CPXKSA1.

IHS

Datasheet10 pages15 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IPA60R125CPXKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2005-12-22
Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

E Series Power MOSFET / Trans MOSFET N-CH 600V 29A 3-Pin(3+Tab) TO-220FP
Vishay N-Channel MOSFET, E Series, Vds=600V, 29A, TO-220FP, TH, 3-Pin
Power Field-Effect Transistor, 28A I(D), 600V, 0.123ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
STMicroelectronicsSTF34NM60N
N-channel 600 V, 0.092 Ohm, 29 A, MDmesh(TM) II Power MOSFET in TO-220FP
STMicroelectronicsSTF38N65M5
N-channel 650 V, 0.073 Ohm typ., 30 A MDmesh M5 Power MOSFET in TO-220FP package
STMicroelectronicsSTF33N60M2
N-channel 600 V, 0.108 Ohm typ., 26 A MDmesh M2 Power MOSFETs in TO-220FP package

Descriptions

Descriptions of Infineon IPA60R125CPXKSA1 provided by its distributors.

IPA60R125CP Series 650 V 25 A 0.125 Ohm CoolMos Power Transistor - TO-220-3
Trans MOSFET N-CH 650V 25A 3-Pin(3+Tab) TO-220FP
25 A 600 V 0.125 ohm N-CHANNEL Si POWER MOSFET TO-220AB
Power Field-Effect Transistor, 25A I(D), 600V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
35W(Tc) 20V 3.5V@1.1mA 70nC@ 10 V 1individualNChannel 600V 125mΩ@ 16A,10V 25A 2.5nF@100V TO-220 Through hole mounting 10.65mm*4.85mm*16.15mm
CoolMOS™ CP, Infineon's fifth series of CoolMOS™, is designed for hard and soft switching topologies, CCM PFC as well as PWM for ATX, notebook adapter PDP and LCD TV.
MOSFET, N, TO-220; Transistor Type:Power MOSFET; Transistor Polarity:N Channel; Voltage, Vds Typ:650V; Current, Id Cont:25A; On State Resistance:0.125ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:3V; Case ;RoHS Compliant: Yes
MOSFET, N, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:25A; Drain Source Voltage Vds:650V; On Resistance Rds(on):125mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:35W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:25A; Package / Case:TO-220; Power Dissipation Pd:35W; Termination Type:Through Hole; Transistor Type:Power MOSFET; Voltage Vds Typ:650V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPA60R125CP
  • SP000095275