Vishay SIHF22N60E-E3

Trans MOSFET N-CH 600V 21A 3-Pin(3+Tab) TO-220 Full-Pak
$ 1.719
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SIHF22N60E-E3.

IHS

Datasheet9 pages7 years ago

Farnell

element14 APAC

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-09-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

CoolMOS P6 Power Transistor N-Channel 600V 68A 3-Pin TO-220FP
600V 23A 227W 158m´Î@10V12A 4V@250Ã×A N Channel TO-220(TO-220-3) MOSFETs ROHS
Trans MOSFET N-CH Si 600V 21A 3-Pin(3+Tab) TO-220 Full-Pak
E-Series N-Channel 600 V 0.28 O 76 nC Flange Mount Power Mosfet -TO-220FP
STMicroelectronicsSTP28N60M2
N-channel 600 V, 0.135 Ohm typ., 22 A MDmesh M2 Power MOSFETs in TO-220 package
Power MOSFET, N Channel, 600 V, 21 A, 0.15 ohm, TO-220, Through Hole

Descriptions

Descriptions of Vishay SIHF22N60E-E3 provided by its distributors.

Trans MOSFET N-CH 600V 21A 3-Pin(3+Tab) TO-220 Full-Pak
E-Series N-Channel 600 V 0.18 O 86 nC Flange Mount Power Mosfet - TO-220FP
Power Field-Effect Transistor, 21A I(D), 600V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N CH, 600V, 21A, TO-220 FULLPAK; Transistor Polarity:N Channel; Continuous Drain Current Id:21A; Drain Source Voltage Vds:600V; On Resistance Rds(on):0.15ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:227W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-220FP; No. of Pins:3; MSL:MSL 1 - Unlimited; Operating Temperature Range:-55°C to +150°C; Voltage Vgs Max:30V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric