Vishay SIHF22N60S-E3

S-Series N-Channel 600 V 0.19 O 98 nC Flange Mount Power Mosfet - TO-220FP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SIHF22N60S-E3.

IHS

Datasheet7 pages11 years ago

element14 APAC

Newark

Farnell

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-28
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-09-14
LTD Date2019-03-14

Related Parts

250W 30V 4V@ 250¦ÌA 110nC@ 10 V 1N 600V 190m¦¸@ 11A,10V 22A 2.81nF@25V TO-220AB
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 20.6 A, 190 mΩ, TO-220F
600V 23A 227W 158m´Î@10V12A 4V@250Ã×A N Channel TO-220(TO-220-3) MOSFETs ROHS
CoolMOS P6 Power Transistor N-Channel 600V 68A 3-Pin TO-220FP
N-Channel Power MOSFET, SUPERFET® II, FAST, 600V, 20.2A, 199mΩ, TO-220F
N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 20.2 A, 199mΩ, TO-220

Descriptions

Descriptions of Vishay SIHF22N60S-E3 provided by its distributors.

S-Series N-Channel 600 V 0.19 O 98 nC Flange Mount Power Mosfet - TO-220FP
Trans MOSFET N-CH 600V 22A 3-Pin(3+Tab) TO-220FP
Power Field-Effect Transistor, 22A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N CH, 600V, 22A, TO220; Transistor Polarity:N Channel; Continuous Drain Current Id:22A; Drain Source Voltage Vds:600V; On Resistance Rds(on):160mohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:250W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220FP; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:22A; Power Dissipation Pd:250W; Voltage Vgs Max:20V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric