Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FCP190N60-GF102

N-channel Power Mosfet, Superfet® II, Fast, 600 V, 20.2 A, 199MΩ, TO-220
$ 1.29
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCP190N60-GF102.

Upverter

Technical Drawing1 page4 years ago

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-22.75%

CAD Models

Download onsemi FCP190N60-GF102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2013-07-05
Lifecycle StatusEOL (Last Updated: 3 days ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

S-Series N-Channel 600 V 0.19 O 98 nC Flange Mount Power Mosfet - TO-220FP
CoolMOS P6 Power Transistor N-Channel 600V 68A 3-Pin TO-220FP
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 20.6 A, 190 mΩ, TO-220F
N-Channel Power MOSFET, SUPERFET® II, FAST, 600V, 20.2A, 199mΩ, TO-220F
600V 23A 227W 158m´Î@10V12A 4V@250Ã×A N Channel TO-220(TO-220-3) MOSFETs ROHS
Trans MOSFET N-CH 600V 21A 3-Pin(3+Tab) TO-220 Full-Pak

Descriptions

Descriptions of onsemi FCP190N60-GF102 provided by its distributors.

N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 20.2 A, 199mΩ, TO-220
Trans MOSFET N-CH 600V 20.2A 3-Pin(3+Tab) TO-220 Tube
Power Field-Effect Transistor, 20.2A I(D), 600V, 0.199ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
208W(Tc) 20V 3.5V@ 250µA 74nC@ 10 V 1individualNChannel 600V 199mΩ@ 10A,10V 20.2A 2.95nF@25V TO-220-3 Through hole mounting 10.67mm*4.7mm*16.3mm
SuperFET® II MOSFET is Fairchild Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. Consequently, SuperFET II MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCP190N60-GF102.
  • FCP190N60GF102
  • FCP190N60_GF102