Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STP15NK50ZFP

Mosfet Transistor, N Channel, 14 A, 500 V, 340 Mohm, 10 V, 3.75 V Rohs Compliant: Yes
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP15NK50ZFP.

IHS

Datasheet19 pages20 years ago

Factory Futures

iiiC

Farnell

CAD Models

Download STMicroelectronics STP15NK50ZFP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-01-10
LTD Date2021-07-10

Related Parts

STMicroelectronicsSTP17NK40ZFP
N-CHANNEL 400V - 0.23 Ohm - 15A TO-220FP Zener-Protected SuperMESH(TM) Power MOSFET
STMicroelectronicsSTP14NK50ZFP
STMicroelectronics N-Channel MOSFET, MDmesh SuperMESH, Vds=500V, 14A, TO-220FP, TH, 3-Pin
MOSFET, N-CH, 500V, 18A, TO-220FP; Transistor Polarity:N Channel; Continuous Dra
STMicroelectronicsSTP14NK60ZFP
STP14NK60ZFP N-channel MOSFET Transistor, 13.5 A, 600 V, 3-Pin TO-220FP
Single N-Channel 500 V 0.38 Ohm 68 nC 250 W Silicon Mosfet - TO-220-3
Power MOSFET, N-Channel, QFET®, FRFET®, 500 V, 13 A, 540 mΩ, TO-220F

Descriptions

Descriptions of STMicroelectronics STP15NK50ZFP provided by its distributors.

Mosfet Transistor, N Channel, 14 A, 500 V, 340 Mohm, 10 V, 3.75 V Rohs Compliant: Yes
N-Channel 500 V 340 mOhm Flange Mount SuperMESH Power Mosfet - TO-220FP
STP15NK50ZFP N-CHANNEL MOSFET TRANSISTOR, 14 A, 500 V, 3-PIN TO-220FP
N-Channel 500V - 0.30 Ohm - 14A Zener-Protected SuperMESH(TM) POWER MOSFET
Trans MOSFET N-CH 500V 14A 3-Pin(3+Tab) TO-220FP Tube
MOSFET 500V 0.30 OHM 14A, TO 220 ISO FULL PACK IN LINE<AZ
MOSFET Operating temperature: -55...150 °C Housing type: TO-220FP Polarity: N Power dissipation: 40 W
Power Field-Effect Transistor, 14A I(D), 500V, 0.34ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, TO-220; Transistor Polarity: N Channel; Continuous Drain Current Id: 14A; Drain Source Voltage Vds: 500V; On Resistance Rds(on): 0.34ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3.75V; Power Dissipatio

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STP 15NK50ZFP