Vishay SIHD7N60E-GE3

VISHAY SIHD7N60E-GE3 Power MOSFET, N Channel, 7 A, 650 V, 0.5 ohm, 10 V, 2 V
$ 1.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SIHD7N60E-GE3.

Newark

Datasheet11 pages6 years ago
Datasheet10 pages10 years ago
Datasheet10 pages10 years ago
Datasheet9 pages11 years ago

Farnell

Inventory History

3 month trend:
-1.72%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-06-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 7.4 A, 600 mΩ, DPAK
STMicroelectronicsSTD10NM65N
N-channel 650 V, 0.43 Ohm, 9 A, DPAK second generation MDmesh(TM) Power MOSFET
STMicroelectronicsSTD11NM50N
N-channel 500 V, 0.40 Ohm typ., 8.5 A MDmesh II Power MOSFET in a DPAK package
STMicroelectronicsSTD10N60M2
N-channel 600 V, 0.55 Ohm typ., 7.5 A MDmesh M2 Power MOSFET in DPAK package
N-Channel Power MOSFET, SUPERFET® II, FRFET®, 600 V, 7.3 A, 620 mΩ, DPAK
onsemiFCD7N60TM
N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 7 A, 600 mΩ, DPAK

Descriptions

Descriptions of Vishay SIHD7N60E-GE3 provided by its distributors.

VISHAY SIHD7N60E-GE3 Power MOSFET, N Channel, 7 A, 650 V, 0.5 ohm, 10 V, 2 V
POWER MOSFET Power Field-Effect Transistor, 7A I(D), 609V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET, N-CH, 600V, 7A, DPAK; Transistor Polarity:N Channel; Continuous Drain Current Id:7A; Drain Source Voltage Vds:600V; On Resistance Rds(on):0.5ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:78W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-252; No. of Pins:3; MSL:MSL 1 - Unlimited; Operating Temperature Range:-55°C to +150°C; Voltage Vgs Max:30V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SIHD7N60EGE3