onsemi FCD620N60ZF

N-Channel Power MOSFET, SUPERFET® II, FRFET®, 600 V, 7.3 A, 620 mΩ, DPAK
$ 1.53
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCD620N60ZF.

IHS

Datasheet9 pages13 years ago

Master Electronics

onsemi

Future Electronics

Fairchild Semiconductor

Inventory History

3 month trend:
-78.83%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2013-08-02
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 7.4 A, 600 mΩ, DPAK
STMicroelectronicsSTD10N60M2
N-channel 600 V, 0.55 Ohm typ., 7.5 A MDmesh M2 Power MOSFET in DPAK package
STMicroelectronicsSTD10NM65N
N-channel 650 V, 0.43 Ohm, 9 A, DPAK second generation MDmesh(TM) Power MOSFET
VISHAY SIHD7N60E-GE3 Power MOSFET, N Channel, 7 A, 650 V, 0.5 ohm, 10 V, 2 V
onsemiFCD7N60TM
N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 7 A, 600 mΩ, DPAK
N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 7 A, 600 mΩ, DPAK

Descriptions

Descriptions of onsemi FCD620N60ZF provided by its distributors.

N-Channel Power MOSFET, SUPERFET® II, FRFET®, 600 V, 7.3 A, 620 mΩ, DPAK
N-Channel 600 V 620 mOhm 36 nC Surface Mount Mosfet - TO-252
SuperFET2 620mohm / 600V, FRFET - TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB
Power Field-Effect Transistor, 7.3A I(D), 600V, 0.62ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
SuperFET® II MOSFET is Fairchild Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. Consequently, SuperFET II MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications. SuperFET II FRFET® MOSFET’s optimized body diode reverse recovery performance can remove additional component and improve system reliability.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd