Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STD10N60M2

N-channel 600 V, 0.55 Ohm typ., 7.5 A MDmesh M2 Power MOSFET in DPAK package
$ 0.746
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD10N60M2.

STMicroelectronics

Datasheet24 pages13 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-0.45%

CAD Models

Download STMicroelectronics STD10N60M2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTD11NM50N
N-channel 500 V, 0.40 Ohm typ., 8.5 A MDmesh II Power MOSFET in a DPAK package
onsemiFCD7N60TM
N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 7 A, 600 mΩ, DPAK
N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 7.4 A, 600 mΩ, DPAK
STMicroelectronicsSTD9N60M2
N-channel 600 V, 0.72 Ohm typ., 5.5 A MDmesh M2 Power MOSFET in DPAK package
STMicroelectronicsSTD10NM50N
STMICROELECTRONICS STD10NM50N MOSFET Transistor, N Channel, 7 A, 500 V, 0.53 ohm, 10 V, 3 V
VISHAY SIHD7N60E-GE3 Power MOSFET, N Channel, 7 A, 650 V, 0.5 ohm, 10 V, 2 V

Descriptions

Descriptions of STMicroelectronics STD10N60M2 provided by its distributors.

N-channel 600 V, 0.55 Ohm typ., 7.5 A MDmesh M2 Power MOSFET in DPAK package
Power MOSFET, N Channel, 650 V, 7.5 A, 600 MilliOhms, TO-252 (DPAK), 3 Pins, Surface Mount
STD10N60M2 N-CHANNEL MOSFET TRANSISTOR, 7.5 A, 650 V, 3-PIN DPAK
Power Field-Effect Transistor, 7.5A I(D), 600V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
STMicroelectronics NChannel EnhancedMOSTube MDmesh M2series, Vds=650 V, 7.5 A, DPAK (TO-252)encapsulation, surface mount, 3Pin
MOSFET, N-CH, 600V, 7.5A, TO-252; Transistor Polarity: N Channel; Continuous Drain Current Id: 7.5A; Drain Source Voltage Vds: 600V; On Resistance Rds(on): 0.55ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Pow

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STD10N60M2.