Vishay SI7956DP-T1-GE3

Si7956DP Series 150 V 0.105 Ohm SMT Dual N-Channel MOSFET - PowerPAK SO-8
$ 1.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI7956DP-T1-GE3.

Farnell

Datasheet12 pages11 years ago
Datasheet12 pages9 years ago

Newark

Inventory History

3 month trend:
+13.51%

CAD Models

Download Vishay SI7956DP-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.75
$ 1.749
Stock
198,178
111,348
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
SOIC
Drain to Source Voltage (Vdss)
150 V
150 V
Continuous Drain Current (ID)
2.6 A
2.6 A
Threshold Voltage
-
-
Rds On Max
105 mΩ
105 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
1.4 W
1.4 W
Input Capacitance
-
-

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-05-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

N-Channel 150 V 0.085 Ohm 1.5 W Surface Mount Power Mosfet - SOIC-8
SI7898DP-T1-E3 N-CHANNEL MOSFET TRANSISTOR, 3 A, 150 V, 8-PIN SOIC
N-Channel 150 V 85 mO 17 nC Surface Mount Power Mosfet - PowerPAK SO-8
3 A 150 V 0.095 ohm N-CHANNEL Si POWER MOSFET MS-012AA
onsemiFDT86244
FDT86244 Series 150 V 128 mOhm N.Ch. SMT PowerTrench Mosfet - SOT-223-3

Descriptions

Descriptions of Vishay SI7956DP-T1-GE3 provided by its distributors.

Si7956DP Series 150 V 0.105 Ohm SMT Dual N-Channel MOSFET - PowerPAK SO-8
Transistor MOSFET Array Dual N-CH 150V 2.6A 8-Pin PowerPAK SO T/R
DUAL N-CHANNEL 150-V (D-S) MOSFET
Small Signal Field-Effect Transistor, 2.6A I(D), 150V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
场效应管, MOSFET, 双路, N沟道/150V/2.6A/POWERPAK SO;
DUAL 150V 4A 100mOhm PPSO-8 RoHSconf
MOSFET, DUAL N CH, 150V, 2.6A, POWERPAK; Transistor Polarity:Dual N Channel; Continuous Drain Current Id:2.6A; Drain Source Voltage Vds:150V; On Resistance Rds(on):0.088ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:3.1V ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric