onsemi FDT86244

FDT86244 Series 150 V 128 mOhm N.Ch. SMT PowerTrench Mosfet - SOT-223-3
$ 0.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDT86244.

Upverter

Datasheet8 pages4 years ago
Technical Drawing1 page6 years ago

IHS

Master Electronics

Future Electronics

onsemi

Inventory History

3 month trend:
+277%

CAD Models

Download onsemi FDT86244 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-05-27
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Single N-Channel 60 V 120 mOhm 9.7 nC SIPMOS® Small Signal Mosfet - SOT-223
onsemiFDT86246
N-Channel Power Trench® MOSFET 150 V, 2 A, 236 mΩ | MOSFET N-CH 150V 2A SOT-223
MOSFET N-CH 100V 3.2A SOT-223-4 / Trans MOSFET N-CH 100V 3.2A 4-Pin(3+Tab) SOT-223 T/R
TRANSISTOR, SINGLE, N-CHANNEL, POWERTRENCH MOSFET, 100V, 3.3A, SOT-223
Infineon N-Ch Enhancement MOSFET SIPMOS Series, Vds=60V, 2.6A, SOT-223, SMD, 3-Pin
STMicroelectronicsSTN3P6F6
STN3P6F6 P-CHANNEL MOSFET TRANSISTOR, 3 A, 60 V, 3 + TAB-PIN SOT-223

Descriptions

Descriptions of onsemi FDT86244 provided by its distributors.

FDT86244 Series 150 V 128 mOhm N.Ch. SMT PowerTrench Mosfet - SOT-223-3
N-Channel Power Trench® MOSFET 150V, 2.8A, 128mΩ
onsemi N-Ch MOSFET PowerTrench, Vds=150V 2.8A SOT-223 SMD 3-Pin
This N-Channel MOSFET is produced using Fairchild Semiconductor‘s advanced Power Trench® process that has been optimized for rDS(on), switching performance and ruggedness.
MOSFET, N CH, 150V, 2.8A, SOT-223; Transistor Polarity:N Channel; Continuous Drain Current Id:2.8A; Drain Source Voltage Vds:150V; On Resistance Rds(on):0.106ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3.1V; Power Dissipation Pd:2.2W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-223; No. of Pins:4; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Pulse Current Idm:12A; Voltage Vgs th Max:4V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd