Descriptions of Infineon IRFHS8342TRPBF provided by its distributors.
INFINEON IRFHS8342TRPBF MOSFET Transistor, N Channel, 8.8 A, 30 V, 0.013 ohm, 10 V, 1.8 VNew
Single N-Channel 30 V 16 mOhm 4.2 nC HEXFET® Power Mosfet - PQFN 2 x 2 mm
30V Single N-Channel HEXFET Power MOSFET in a 2mm X 2mm PQFN package, PG-TSDSON-6, RoHS
Infineon SCT
Power MOSFET, N Channel, 30 V, 19 A, 16 Milliohms, PQFN, 6 Pins, Surface Mount
Mosfet, N-Ch, 30V, 8.8A, Dfn2020 Rohs Compliant: Yes |Infineon Technologies IRFHS8342TRPBF
Trans MOSFET N-CH 30V 8.8A 6-Pin PQFN EP T/R
MOSFET Operating temperature: -55...150 °C Housing type: PQFN-6 (2x2) Polarity: N Variants: Enhancement mode Power dissipation: 2.1 W
HEXFET POWER MOSFET Power Field-Effect Transistor, 8.8A I(D), 30V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
N CH MOSFET, 30V, 8.8A, 6-PQFN; Transist; N CH MOSFET, 30V, 8.8A, 6-PQFN; Transistor Polarity:N Channel; Continuous Drain Current Id:8.8A; Drain Source Voltage Vds:30V; On Resistance Rds(on):13mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.8V; No. of Pins:6
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.