onsemi FDS4559

Mosfet N/p-ch 60V 4.5A/3.5A 8-SO / Trans Mosfet N/p-ch 60V 4.5A/3.5A 8-PIN SOIC T/r
$ 0.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS4559.

IHS

Datasheet10 pages4 years ago
Datasheet8 pages24 years ago

Upverter

element14 APAC

onsemi

Farnell

Inventory History

3 month trend:
-45.12%

CAD Models

Download onsemi FDS4559 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-09-27
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

InfineonIRF7343PBF
Transistor MOSFET N P Channel 55 Volt 4.7 Amp-3.4 Amp 8 Pin SOIC
InfineonIRF7341PBF
Transistor: 2xN-MOSFET; unipolar; 55V; 4.7A; 0.05ohm; 2W; -55+150 deg.C; SMD; SO8
Dual N-Channel 60 V 0.064 Ohms Surface Mount Power Mosfet - SOIC-8
Diodes Inc.ZXMC4559DN8TA
ZXMC4559DN8 Series 60 V 0.55 Ohm Dual N/P-Channel Enhancement Mode MOSFET SOIC-8
STMicroelectronicsSTS5NF60L
N-Channel 60 V 0.055 Ohm Surface Mount STripFET Power Mosfet - SOIC-8
Diodes Inc.ZXMN6A09DN8TA
Transistor MOSFET Array Dual N-CH 60V 5.6A 8-Pin SOIC T/R

Descriptions

Descriptions of onsemi FDS4559 provided by its distributors.

MOSFET N/P-CH 60V 4.5A/3.5A 8-SO / Trans MOSFET N/P-CH 60V 4.5A/3.5A 8-Pin SOIC T/R
N/P-Channel 60 V 55/105 mO Complementary PowerTrench Mosfet - SOIC-8
Dual MOSFET, Complementary N and P Channel, 60 V, 60 V, 4.5 A, 4.5 A, 0.055 ohm
ON SEMICONDUCTOR - FDS4559 - DUAL N/P CHANNEL MOSFET, 60V, SOIC
Power Field-Effect Transistor, 4.5A I(D), 60V, 0.055ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, DUAL, NP, SMD, SO-8; Transistor Polarity:N and P Channel; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.2V; Power Dissipation Pd:2W; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Continuous Drain Current Id:4.5A; Current Id Max:4.5A; Drain Source Voltage Vds:60V; Module Configuration:Dual; On Resistance Rds(on):55mohm; Package / Case:SOIC; Power Dissipation Pd:2W; Termination Type:SMD; Voltage Vds Typ:60V; Voltage Vgs Rds on Measurement:10V
This complementary MOSFET device is produced using Fairchild's advanced PowerTrench process that has been especially tailored to minimize the on-state resistance and yet maintain low gate charge for superior switching performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS 4559
  • FDS4559.