Vishay SI7216DN-T1-GE3

Dual N-Channel 40 V 0.039 Ohm Surface Mount Power Mosfet - PowerPAK 1212-8
$ 0.752
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI7216DN-T1-GE3.

Upverter

Datasheet14 pages7 years ago

Farnell

Newark

Factory Futures

Megastar

Inventory History

3 month trend:
-4.16%

CAD Models

Download Vishay SI7216DN-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.752
$ 0.752
Stock
274,044
314,592
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Drain to Source Voltage (Vdss)
40 V
40 V
Continuous Drain Current (ID)
6.5 A
6.5 A
Threshold Voltage
3 V
3 V
Rds On Max
32 mΩ
32 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
2.5 W
2.5 W
Input Capacitance
670 pF
670 pF

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-03-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.ZXMN3G32DN8TA
Dual N-Channel 30 V 0.028 Ohm Enhancement Mode MOSFET - SOIC-8
InfineonAUIRF7313QTR
Transistor MOSFET Array Dual N-CH 30V 6.9A 8-Pin SOIC T/R
SI4936BDY-T1-E3 Dual N-channel MOSFET Transistor; 5.9 A; 30 V; 8-Pin SOIC
SI4286DY-T1-GE3 DUAL N-CHANNEL MOSFET TRANSISTOR, 7 A, 40 V, 8-PIN SOIC
Transistor MOSFET Array Dual N-Channel 30V 5.9A 8-Pin SOIC N T/R

Descriptions

Descriptions of Vishay SI7216DN-T1-GE3 provided by its distributors.

Dual N-Channel 40 V 0.039 Ohm Surface Mount Power Mosfet - PowerPAK 1212-8
Transistor MOSFET Array Dual N-CH 40V 6A 8-Pin PowerPAK 1212 T/R
2.5W 20V 3V@ 250¦ÌA 19nC@ 10V 2N 40V 32m¦¸@ 5A,10V 6A 670pF@20V 1212 3.05mm*3.05mm*1.07mm
Power Field-Effect Transistor, 6.5A I(D), 40V, 0.032ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET 2N-CH 40V 6A PPAK 1212-8
DUAL N CHANNEL MOSFET, 40V, 6A; Transist; DUAL N CHANNEL MOSFET, 40V, 6A; Transistor Polarity:N Channel; Continuous Drain Current Id, N Channel:6.5A; Drain Source Voltage Vds, N Channel:40V; On Resistance Rds(on), N Channel:0.025ohm; Rds(on) Test Voltage Vgs:4.5V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI7216DN-T1-GE3.
  • SI7216DNT1GE3