Vishay SI4936BDY-T1-E3

SI4936BDY-T1-E3 Dual N-channel MOSFET Transistor; 5.9 A; 30 V; 8-Pin SOIC
$ 0.404
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI4936BDY-T1-E3.

IHS

Datasheet9 pages9 years ago

_legacy Avnet

element14

Farnell

element14 APAC

Inventory History

3 month trend:
-100%

CAD Models

Download Vishay SI4936BDY-T1-E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Diodes Inc.ZXMN3G32DN8TA
Dual N-Channel 30 V 0.028 Ohm Enhancement Mode MOSFET - SOIC-8
onsemiFDS6982
Dual N-Channel, Notebook Power Supply MOSFET | MOSFET 2N-CH 30V 6.3A/8.6A 8SOIC
Dual N-Channel 30 V 0.0195 Ohm 5 W Surface Mount Mosfet - SOIC-8
InfineonAUIRF7313QTR
Transistor MOSFET Array Dual N-CH 30V 6.9A 8-Pin SOIC T/R
Dual N-Channel 30 V 0.04 Ohm 2.3 W Surface Mount Power Mosfet - SOIC-8
Dual N-Channel 30 V 0.022 Ohms Surface Mount Power Mosfet - SOIC-8

Descriptions

Descriptions of Vishay SI4936BDY-T1-E3 provided by its distributors.

SI4936BDY-T1-E3 Dual N-channel MOSFET Transistor; 5.9 A; 30 V; 8-Pin SOIC
Dual N-Channel 30 V 0.035 Ohms Surface Mount Power Mosfet - SOIC-8
Trans MOSFET N-CH 30V 6.9A 8-Pin SOIC N T/R / MOSFET 2N-CH 30V 6.9A 8-SOIC
2W 20V 3V@ 250¦ÌA 15nC@ 10V 2N 30V 35m¦¸@ 5.9A,10V 6.9A 530pF@15V SOIC-8 1.55mm
Transistor; Transistor Type:MOSFET; Transistor Polarity:Dual N Channel; Drain Source Voltage, Vds:30V; Continuous Drain Current, Id:6900mA; On Resistance, Rds(on):0.051ohm; Rds(on) Test Voltage, Vgs:20V ;RoHS Compliant: Yes
MOSFET, DUAL, N, SOIC; Transistor Polarity:N Channel; Continuous Drain Current Id:6.8A; Drain Source Voltage Vds:30V; On Resistance Rds(on):35mohm; Rds(on) Test Voltage Vgs:20V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:2W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Base Number:4936; Current Id Max:6.9A; N-channel Gate Charge:4.5nC; On State Resistance @ Vgs = 4.5V:51mohm; On State resistance @ Vgs = 10V:35mohm; Package / Case:SOIC; Power Dissipation Pd:2W; Termination Type:SMD; Voltage Vds Typ:30V; Voltage Vgs Max:3V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI4936BDYT1E3