What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZXMN3G32DN8TA

Dual N-Channel 30 V 0.028 Ohm Enhancement Mode MOSFET - SOIC-8
$ 0.561
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXMN3G32DN8TA.

IHS

Datasheet8 pages18 years ago

Diodes Inc SCT

Future Electronics

iiiC

Inventory History

3 month trend:
+57.55%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-01-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

SI4936BDY-T1-E3 Dual N-channel MOSFET Transistor; 5.9 A; 30 V; 8-Pin SOIC
Transistor MOSFET Array Dual N-Channel 30V 5.9A 8-Pin SOIC N T/R
Trans MOSFET N-CH 30V 5.2A 8-Pin SOIC N T/R
onsemiFDS8978
N-Channel 30 V 18 mOhm Surface Mount PowerTrench Mosfet - SOIC-8

Descriptions

Descriptions of Diodes Inc. ZXMN3G32DN8TA provided by its distributors.

Dual N-Channel 30 V 0.028 Ohm Enhancement Mode MOSFET - SOIC-8
Transistor MOSFET Array Dual N-CH 30V 7.1A 8-Pin SOIC T/R
Trans MOSFET N-CH 30V 5.5A 8-Pin SOIC T/R
DUAL N-CHANNEL ENHANCEMENT MODE MOSFET, 30V VDS, 20±V VGS
Diodes Inc SCT
Small Signal Field-Effect Transistor, 5.5A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
DUAL 30V 7A 28mOhm SO-8 RoHSconf
MOSFET, NN, SO-8; Module Configuration:Dual N Channel; Transistor Polarity:Dual N; Max Current Id:7.1A; Max Voltage Vds:30V; On State Resistance:0.028ohm; Rds Measurement Voltage:10V; Typ Voltage Vgs th:3V; Power Dissipation:2.1W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOIC; Case Style:SOIC; Termination Type:SMD; Transistor Type:MOSFET; Cont Current Id:7.1A; Max Voltage Vgs:20V; Min Voltage Vgs th:1V; On State Resistance @ Vgs = 4.5V:0.045ohm; On State resistance @ Vgs = 10V:0.028ohm; Pulse Current Idm:33.6A; Typ Voltage Vds:30V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated