Vishay SI7129DN-T1-GE3

SI7129DN-T1-GE3 P-channel Mosfet Transistor, 11.5 A, 30 V, 8-PIN Powerpak 1212
$ 0.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI7129DN-T1-GE3.

Upverter

Datasheet12 pages3 years ago

IHS

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.01%

CAD Models

Download Vishay SI7129DN-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.DMP3010LK3-13
Single P-Channel 30 V 10.2 mOhm 59.2 nC 3.4 W Silicon SMT Mosfet - TO-252-3
Diodes Inc.DMP3010LK3Q-13
Trans MOSFET P-CH 30V 17A Automotive 3-Pin(2+Tab) DPAK T/R
onsemiFDD7030BL
Trans MOSFET N-CH 30V 14A 3-Pin(2+Tab) TO-252AA T/R
onsemiFDD6696
N-Channel 30V 13A (Ta), 50A (Tc) 3.8W (Ta), 52W (Tc) Surface Mount D-PAK (TO-252AA)
Trans MOSFET N-CH 25V 11.5A 3-Pin(2+Tab) DPAK T/R
Diodes Inc.DMG8880LK3-13
N-CHANNEL ENHANCEMENT MODE MOSFET, 30V VDS, 20±V VGS

Descriptions

Descriptions of Vishay SI7129DN-T1-GE3 provided by its distributors.

SI7129DN-T1-GE3 P-CHANNEL MOSFET TRANSISTOR, 11.5 A, 30 V, 8-PIN POWERPAK 1212
P-Channel 30 V 0.0114 O 71 nC Surface Mount Power Mosfet - PowerPAK-1212-8
MOSFET, P-CH, -30V, -35A, POWERPAK 1212; Transistor Polarity:P Channel; Continuous Drain Current Id:-35A; Drain Source Voltage Vds:-30V; On Resistance Rds(on):0.0095ohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage V
Channel Type:P Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:35A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:2.8V; Power Dissipation:52.1W; No. Of Pins:8Pins Rohs Compliant: Yes |Vishay SI7129DN-T1-GE3.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI7129DN-T1-GE3.
  • SI7129DNT1GE3