onsemi FDD7030BL

Trans MOSFET N-CH 30V 14A 3-Pin(2+Tab) TO-252AA T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD7030BL.

IHS

Datasheet6 pages23 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

Mouser

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2002-04-23
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2012-08-27
LTD Date2013-02-27

Related Parts

Diodes Inc.DMP3010LK3-13
Single P-Channel 30 V 10.2 mOhm 59.2 nC 3.4 W Silicon SMT Mosfet - TO-252-3
Diodes Inc.DMP3010LK3Q-13
Trans MOSFET P-CH 30V 17A Automotive 3-Pin(2+Tab) DPAK T/R
Trans MOSFET N-CH 25V 11.5A 3-Pin(2+Tab) DPAK T/R
Diodes Inc.DMG8880LK3-13
N-CHANNEL ENHANCEMENT MODE MOSFET, 30V VDS, 20±V VGS
onsemiFDD8876
PowerTrench® MOSFET, N-Channel, 30V, 73A, 8.2mΩ
30V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS

Descriptions

Descriptions of onsemi FDD7030BL provided by its distributors.

Trans MOSFET N-CH 30V 14A 3-Pin(2+Tab) TO-252AA T/R
Power Field-Effect Transistor, 14A I(D), 30V, 0.0095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
2.8W(Ta)£¬60W(Tc) 3V@ 250¦ÌA 20nC@ 5V 1individualNChannel 30V 9.5m¦¸@ 14A,10V 1.425pF@15V D-PAK£¬TO-252 SMD mount
30/20V, 9.5/13mO, NCH, DPAK, 400A GOX, PTI
This N-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low RDS(ON) , fast switching speed and extremely low RDS(ON) in a small package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd