Diodes Inc. DMP3010LK3Q-13

Trans MOSFET P-CH 30V 17A Automotive 3-Pin(2+Tab) DPAK T/R
$ 0.569
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMP3010LK3Q-13.

IHS

Datasheet7 pages3 years ago

Future Electronics

TME

Inventory History

3 month trend:
-34.98%

CAD Models

Download Diodes Inc. DMP3010LK3Q-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-03-06
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

onsemiFDD7030BL
Trans MOSFET N-CH 30V 14A 3-Pin(2+Tab) TO-252AA T/R
onsemiFDD6696
N-Channel 30V 13A (Ta), 50A (Tc) 3.8W (Ta), 52W (Tc) Surface Mount D-PAK (TO-252AA)
Diodes Inc.DMN3024LK3-13
Power MOSFET, N Channel, 30 V, 14.4 A, 0.024 ohm, TO-252 (DPAK), Surface Mount
Diodes Inc.DMN3016LK3-13
Mosfet, N-Ch, 30V, 37.8A, To-252 Rohs Compliant: Yes |Diodes Inc. DMN3016LK3-13
Tube Surface Mount N-Channel Single Mosfet Transistor 3.8A Ta 17.1A Tc 17.1A 1.64W 2ns
MOSFETs- Power and Small Signal 25V 23A N-Channel No-Cancel/No-Return

Descriptions

Descriptions of Diodes Inc. DMP3010LK3Q-13 provided by its distributors.

Trans MOSFET P-CH 30V 17A Automotive 3-Pin(2+Tab) DPAK T/R
1.7W(Ta) 20V 2.1V@ 250¦ÌA 59.2nC@ 4.5 V 1P 30V 8m¦¸@ 10A,10V 17A 6.234nF@15V TO-252-3
DMP3010LK3 Series 30 V 17 A P-Channel Enhancement Mode Mosfet - TO-252-3
Trans MOSFET P-CH 30V 17A 3-Pin TO-252 T/R
MOSFET P-Ch Enh Mode FET 30V 20Vgs
Power Field-Effect Transistor, 14.5A I(D), 30V, 0.0102ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET, AECQ101, P CH, -30V, -17A, TO252; Transistor Polarity: P Channel; Continuous Drain Current Id: -17A; Drain Source Voltage Vds: -30V; On Resistance Rds(on): 0.0065ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage Vgs: -1.6V; Power Dissipation Pd: 3.4W; Transistor Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMP3010LK3Q13