What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. DMG8880LK3-13

N-channel Enhancement Mode Mosfet, 30V Vds, 20±V Vgs
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMG8880LK3-13.

IHS

Datasheet6 pages15 years ago

Diodes Inc SCT

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-10-21
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Trans MOSFET N-CH 25V 11.5A 3-Pin(2+Tab) DPAK T/R
Diodes Inc.DMN3016LK3-13
Mosfet, N-Ch, 30V, 37.8A, To-252 Rohs Compliant: Yes |Diodes Inc. DMN3016LK3-13
onsemiFDD7030BL
Trans MOSFET N-CH 30V 14A 3-Pin(2+Tab) TO-252AA T/R
onsemiFDD6696
N-Channel 30V 13A (Ta), 50A (Tc) 3.8W (Ta), 52W (Tc) Surface Mount D-PAK (TO-252AA)
Diodes Inc.DMG4468LK3-13
Mosfet, N-Ch, 30V, 9.7A, To-252 Rohs Compliant: Yes |Diodes Inc. DMG4468LK3-13
Power MOSFET 30V 35A 15 mOhm Single N-Channel DPAK

Descriptions

Descriptions of Diodes Inc. DMG8880LK3-13 provided by its distributors.

N-CHANNEL ENHANCEMENT MODE MOSFET, 30V VDS, 20±V VGS
Diodes Inc SCT
Power Field-Effect Transistor, 11A I(D), 30V, 0.0093ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET N-CH 30V 11A TO252-3L

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated