Vishay SI7106DN-T1-GE3

SI7106DN Series N-Channel 20 V 0.0062 Ohm Power MosFet SMT - POWERPAK-1212-8
$ 1.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI7106DN-T1-GE3.

Newark

Datasheet6 pages16 years ago
Datasheet6 pages17 years ago

iiiC

Inventory History

3 month trend:
-0.02%

CAD Models

Download Vishay SI7106DN-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.076
$ 1.03
Stock
205,326
739,236
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Drain to Source Voltage (Vdss)
20 V
20 V
Continuous Drain Current (ID)
12.5 A
12.5 A
Threshold Voltage
-
1.5 V
Rds On Max
6.2 mΩ
6.2 mΩ
Gate to Source Voltage (Vgs)
12 V
12 V
Power Dissipation
1.5 W
1.5 W
Input Capacitance
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-12-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

N-Channel 20 V 3.8 W 4.9 mohm SMT Fast Switching Mosfet - PowerPAK 1212-8
Single N-Channel 20 V 4.9 mOhms Surface Mount Power Mosfet - PowerPAK 1212-8
Single N-Channel 20 V 4.9 mOhms Surface Mount Power Mosfet - PowerPAK 1212-8
InfineonIRF7456TRPBF
MOSFET, Power;N-Ch;VDSS 20V;RDS(ON) 0.0047Ohm;ID 16A;SO-8;PD 2.5W;VGS +/-12V;-55
TAPE AND REEL / MOSFET, 20V,58A, 4.9mOhm, 27nC, DirectFET S-Can dual
InfineonIRF7456PBF
Transistor MOSFET N Channel 20 Volt 16 Amp 8-Pin SOIC

Descriptions

Descriptions of Vishay SI7106DN-T1-GE3 provided by its distributors.

SI7106DN Series N-Channel 20 V 0.0062 Ohm Power MosFet SMT - POWERPAK-1212-8
Trans MOSFET N-CH 20V 12.5A 8-Pin PowerPAK 1212 T/R / MOSFET N-CH 20V 12.5A 1212-8
1.5W(Ta) 12V 1.5V@ 250¦ÌA 27nC@ 4.5 V 1N 20V 6.2m¦¸@ 19.5A,4.5V 12.5A 1212 3.3mm*3.3mm*1.04mm
N-CH 20-V (D-S) FAST SWITCHING MOSFET
Power Field-Effect Transistor, 12.5A I(D), 20V, 0.0062ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET 20V 19.5A 3.8W 6.2mohm @ 4.5V
MOSFET, N, PPAK1212; Transistor Polarity:N Channel; Continuous Drain Current Id:19.5A; Drain Source Voltage Vds:20V; On Resistance Rds(on):6.2mohm; Rds(on) Test Voltage Vgs:4.5V; Power Dissipation Pd:1.5W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:PowerPAK 1212; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:12.5A; Junction Temperature Tj Max:150°C; Package / Case:PowerPAK; Power Dissipation Pd:1.5W; Power Dissipation Pd:1.5W; Rise Time:12ns; Termination Type:SMD; Voltage Vds Typ:20V; Voltage Vgs Max:12V; Voltage Vgs Rds on Measurement:4.5V; Voltage Vgs th Max:1.5V; Voltage Vgs th Min:0.6V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric