Vishay SI7108DN-T1-E3

Single N-Channel 20 V 4.9 mOhms Surface Mount Power Mosfet - PowerPAK 1212-8
$ 0.995
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI7108DN-T1-E3.

Newark

Datasheet12 pages10 years ago
Datasheet6 pages16 years ago
Datasheet6 pages16 years ago
Datasheet6 pages17 years ago
Datasheet12 pages9 years ago
Datasheet12 pages11 years ago
Datasheet12 pages12 years ago

iiiC

Arrow Electronics

Inventory History

3 month trend:
-1.02%

CAD Models

Download Vishay SI7108DN-T1-E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

TAPE AND REEL / MOSFET, 20V,58A, 4.9mOhm, 27nC, DirectFET S-Can dual
Dual N-Channel 25 V 4.2 mOhm 13 nC HEXFET® Power Mosfet - DirectFET®
Single N-Channel 20 V 6 mOhm 5.7 W Surface Mount Power Mosfet - SOIC-8
MOSFET N-CH 20V 20A 8-SOIC / Trans MOSFET N-CH 20V 20A 8-Pin SOIC N T/R
Single N-Channel 20 V 4.9 mOhms Surface Mount Power Mosfet - PowerPAK 1212-8
onsemiFDMC8554
N-Channel Power Trench® MOSFET 20V, 16.5A, 5mΩ

Descriptions

Descriptions of Vishay SI7108DN-T1-E3 provided by its distributors.

Single N-Channel 20 V 4.9 mOhms Surface Mount Power Mosfet - PowerPAK 1212-8
Trans MOSFET N-CH 20V 14A 8-Pin PowerPAK 1212 T/R
1.5W(Ta) 16V 2V@ 250¦ÌA 30nC@ 4.5 V 1N 20V 4.9m¦¸@ 22A,10V 14A 1212
N-CH 20-V (D-S) FAST SWITCHING MOSFET
Power Field-Effect Transistor, 14A I(D), 20V, 0.0049ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
N-Channel MOSFETs 20V 22A 0.0049Ohm
N CHANNEL MOSFET, 20V, 22A POWERPAK; Tra; N CHANNEL MOSFET, 20V, 22A POWERPAK; Transistor Polarity:N Channel; Continuous Drain Current Id:22A; Drain Source Voltage Vds:20V; On Resistance Rds(on):4.9mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2V
Channel Type:N Channel; Drain Source Voltage Vds:20V; Continuous Drain Current Id:22A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:2V; Power Dissipation:800Mw; No. Of Pins:8Pins Rohs Compliant: Yes |Vishay SI7108DN-T1-E3.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI7108DN-T1-E3.
  • SI7108DNT1E3