Infineon IRF7456PBF

Transistor MOSFET N Channel 20 Volt 16 Amp 8-Pin SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7456PBF.

IHS

Datasheet9 pages18 years ago
Datasheet8 pages18 years ago

element14 APAC

RS (Formerly Allied Electronics)

iiiC

Jameco (USA)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-01-21
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

InfineonIRF3717PBF
Single N-Channel 20 V 4.4 mOhm 22 nC HEXFET® Power Mosfet - SOIC-8
Single N-Channel 20 V 6 mOhm 5.7 W Surface Mount Power Mosfet - SOIC-8
InfineonIRF7425TRPBF
MOSFET, Power;P-Ch;VDSS -20V;RDS(ON) 8.2 Milliohms;ID -15A;SO-8;PD 2.5W;VGS +/-1
InfineonIRF7425PBF
MOSFET, Power;P-Ch;VDSS -20V;RDS(ON) 8.2 Milliohms;ID -15A;SO-8;PD 2.5W;VGS +/-1
SI4666DY-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 16.5 A, 25 V, 8-PIN SOIC
onsemiFDS6574A
N-Channel PowerTrench® MOSFET, 20V, 16A, 6mΩ

Descriptions

Descriptions of Infineon IRF7456PBF provided by its distributors.

Transistor MOSFET N Channel 20 Volt 16 Amp 8-Pin SOIC
MOSFET, Power;N-Ch;VDSS 20V;RDS(ON) 0.0047Ohm;ID 16A;SO-8;PD 2.5W;VGS +/-12V;-55
MOSFET 2.5W(Ta) 12V 2V@250µA 62nC@5V N-Ch 20V 6.5mΩ@16A,10V 16A 3.64nF@15V SOIC-8 SMD
HEXFET POWER MOSFET Power Field-Effect Transistor, 16A I(D), 20V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
MOSFET, N, LOGIC, SO-8; Transistor Polarity:N Channel; Continuous Drain Current Id:16A; Drain Source Voltage Vds:20V; On Resistance Rds(on):6.5mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2V; Power Dissipation Pd:2.5W; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:16A; External Depth:5.2mm; External Length / Height:1.75mm; External Width:4.05mm; Junction Temperature Tj Min:-55°C; Package / Case:SOIC; Power Dissipation Pd:2.5W; Power Dissipation Pd:2.5W; Pulse Current Idm:130A; SMD Marking:F7456; Termination Type:SMD; Voltage Vds:20V; Voltage Vds Typ:20V; Voltage Vgs Max:2V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7456PBF
  • IRF7456 PBF
  • IRF7456-PBF
  • SP001563572