Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDS6982

Dual N-Channel, Notebook Power Supply MOSFET | MOSFET 2N-CH 30V 6.3A/8.6A 8SOIC
$ 0.752
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS6982.

IHS

Datasheet12 pages25 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

Farnell

Future Electronics

Jameco (USA)

Inventory History

3 month trend:
-0.40%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-06-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

InfineonIRF8313TRPBF
Transistor MOSFET Array Dual N-CH 30V 9.7A 8-Pin SOIC T/R
onsemiFDS6982AS
Transistor MOSFET Array Dual N-CH 30V 6.3A/8.6A 8-Pin SOIC T/R
onsemiFDS6900AS
Transistor MOSFET Array Dual N-CH 30V 8.2A/6.9A 8-Pin SOIC T/R
onsemiFDS6990AS
Transistor MOSFET Array Dual N-CH 30V 7.5A 8-Pin SOIC T/R
InfineonIRF8313PBF
Single N-Channel 30 V 2 W 6 nC Hexfet Power Mosfet Surface Mount - SOIC-8
N CH POWER MOSFET, HEXFET, 30V, 11A, SO-8; Transistor Polarity:N Channel; Contin

Descriptions

Descriptions of onsemi FDS6982 provided by its distributors.

Dual N-Channel, Notebook Power Supply MOSFET | MOSFET 2N-CH 30V 6.3A/8.6A 8SOIC
Trans MOSFET N-CH 30V 6.3A/8.6A 8-Pin SOIC T/R
DUAL N-CHANNEL, NOTEBOOK POWER SUPPLY MOSFET Power Field-Effect Transistor, 6.3A I(D), 30V, 0.028ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, DUAL, NN, SO-8; Transistor Polarity:N Channel; Continuous Drain Current Id:8.6A; Drain Source Voltage Vds:30V; On Resistance Rds(on):15mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.2V; Power Dissipation Pd:2W; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Cont Current Id N Channel 2:8.6A; Cont Current Id N Channel 3:6.3A; Current Id Max:8.6A; No. of Transistors:2; On State Resistance Channel 1:15mohm; On State Resistance N Channel 2:28mohm; Package / Case:SOIC; Power Dissipation N Channel 2:2W; Power Dissipation N Channel 3:2W; Power Dissipation Pd:2W; Power Dissipation Pd:2W; Pulse Current Idm:30A; Pulse Current Idm N Channel 2:30A; Pulse Current Idm N Channel 3:20A; SMD Marking:FDS6982; Termination Type:SMD; Voltage Vds N Channel 1:30V; Voltage Vds N Channel 2:30V; Voltage Vds Typ:30V; Voltage Vgs Max:2.2V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th N Channel 1 Min:3V; Voltage Vgs th N Channel 2 Min:3V
This part is designed to replace two single SO-8 MOSFETs in synchronous DC:DC power supplies that provide the various peripheral voltage rails required in notebook computers and other battery powered electronic devices. FDS6982 contains two unique 30V, N-channel, logic level, PowerTrench® MOSFETs designed to maximize power conversion efficiency. The high-side switch (Q1) is designed with specific emphasis on reducing switching losses while the low-side switch (Q2) is optimized for low conduction losses (less than 20mW at VGS = 4.5V).

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd