Vishay SI4834CDY-T1-E3

Trans Mosfet N-ch 30V 7.5A 8-PIN SOIC N T/r
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI4834CDY-T1-E3.

IHS

Datasheet14 pages8 years ago
Datasheet15 pages13 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-08-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

InfineonIRF8313TRPBF
Transistor MOSFET Array Dual N-CH 30V 9.7A 8-Pin SOIC T/R
InfineonIRF8313PBF
Single N-Channel 30 V 2 W 6 nC Hexfet Power Mosfet Surface Mount - SOIC-8
Si4830CDY Series Dual N-Channel 30 V 20 mOhm 2.9 W Surface Mount Mosfet - SOIC-8
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 4.9A Ta 6.4A 2W 6.5ns
Dual N-Channel 30 V 0.0195 Ohm 5 W Surface Mount Mosfet - SOIC-8
InfineonIRF9333TRPBF
Single P-Channel 30 V 32.5 mOhm 14 nC HEXFET® Power Mosfet - SOIC-8

Descriptions

Descriptions of Vishay SI4834CDY-T1-E3 provided by its distributors.

Trans MOSFET N-CH 30V 7.5A 8-Pin SOIC N T/R
Power Field-Effect Transistor, 8A I(D), 30V, 0.02ohm, 2-Element, N-Channel, Silicon, Trench Mosfet FET, MS-012AA
DUAL N-CH 30-V (D-S) MOSFET W/SCHOTTKY
MOSFET 30V 8.0A 2.9W 20mohm @ 10V
Transistor; Continuous Drain Current, Id:8000mA; Drain Source Voltage, Vds:30V; On Resistance, Rds(on):0.025ohm; Rds(on) Test Voltage, Vgs:20V; Threshold Voltage, Vgs Typ:3V; Power Dissipation, Pd:2W ;RoHS Compliant: Yes
MOSFET, N, SO-8; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:30V; Current, Id Cont:7.5A; On State Resistance:0.022ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:3V; Case Style:SOIC; Termination Type:SMD; Operating Temperature Range:-55°C to +150°C; Max Junction Temperature, Tj:150°C; Power Dissipation Pd:1.1W; Rise Time:10ns; Voltage, Vgs th Max:3V; Voltage, Vgs th Min:0.8V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI4834CDY-T1-E3.