onsemi NTMS4800NR2G

Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 4.9A Ta 6.4A 2W 6.5ns
$ 0.175
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTMS4800NR2G.

IHS

Datasheet7 pages17 years ago

onsemi

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NTMS4800NR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-12-18
Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

InfineonIRF8313TRPBF
Transistor MOSFET Array Dual N-CH 30V 9.7A 8-Pin SOIC T/R
InfineonIRF8313PBF
Single N-Channel 30 V 2 W 6 nC Hexfet Power Mosfet Surface Mount - SOIC-8
onsemiFDS8878
N-Channel 30 V 14 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
InfineonIRF9332TRPBF
Trans MOSFET P-CH 30V 9.8A 8-Pin SOIC N T/R
Diodes Inc.DMC3021LSD-13
DiodesZetex N/P Channel Enhancement MOSFET Vds=30V 7A 8.5A SOIC SMD 8-Pin
Diodes Inc.DMN4468LSS-13
Trans MOSFET N-CH 30V 10A Automotive 8-Pin SOP T/R

Descriptions

Descriptions of onsemi NTMS4800NR2G provided by its distributors.

Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 4.9A Ta 6.4A 2W 6.5ns
Trans MOSFET N-CH 30V 6.4A 8-Pin SOIC N T/R
Power MOSFET, 30 V, 8.0 A, N-Channel
Power MOSFET 30V 8A N Channel SOIC8
Power Field-Effect Transistor, 4.9A I(D), 30V, 0.02ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
750mW(Ta) 20V 3V@ 250µA 7.7nC@ 4.5 V 1individualNChannel 30V 20mΩ@ 7.5A,10V 8A 940pF@25V SOIC-8 SMD mount 5mm*4mm*1.5mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd