Vishay SI4436DY-T1-GE3

Single N-Channel 60 V 0.036 Ohms Surface Mount Power Mosfet - SOIC-8
$ 0.964
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI4436DY-T1-GE3.

Farnell

Datasheet9 pages9 years ago
Datasheet10 pages13 years ago
Datasheet10 pages13 years ago
Datasheet7 pages15 years ago
Datasheet7 pages16 years ago
Datasheet10 pages11 years ago

Newark

element14 APAC

Future Electronics

TME

Inventory History

3 month trend:
-100%

CAD Models

Download Vishay SI4436DY-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-02-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

InfineonIRF7478TRPBF
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 20 Milliohms;ID 7A;SO-8;PD 2.5W;VGS +/-20V
InfineonIRF7478PBF
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 20 Milliohms;ID 7A;SO-8;PD 2.5W;VGS +/-20V
SI4946BEY-T1-GE3 DUAL N-CHANNEL MOSFET TRANSISTOR, 6.5 A, 60 V, 8-PIN SOIC
onsemiFDS5351
N-Channel PowerTrench® MOSFET 60V, 6.1A, 35mΩ
SI9945BDY Series 60V 0.058 Ohm 20nC Dual N-Channel Surface Mount Mosfet - SOIC-8
Trans MOSFET N-CH 60V 6.2A 8-Pin PowerPAK SO T/R - Cut TR (SOS) (Alt: SI7850DP-T1-E3/BKN)

Descriptions

Descriptions of Vishay SI4436DY-T1-GE3 provided by its distributors.

Single N-Channel 60 V 0.036 Ohms Surface Mount Power Mosfet - SOIC-8
SI4436DY-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 8 A, 60 V, 8-PIN SOIC
MOSFET,N CH,DIODE,60V,8A,8-SOIC; Transistor Polarity:N Channel; Continuous Drain Current Id:8A; Drain Source Voltage Vds:60V; On Resistance Rds(on):0.03ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:2.5W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:6.1A; Power Dissipation Pd:2.5W; Voltage Vgs Max:20V
N Channel Mosfet, 60V, 8A, Soic, Full Reel; Channel Type:N Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:8A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:20V; Gate Source Threshold Voltage Max:2.5V Rohs Compliant: No |Vishay SI4436DY-T1-GE3.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI4436DY-T1-GE3.
  • SI4436DYT1GE3