
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | SI9945BDY-T1-GE3 | 0 | 2500 | Tape & Reel | ||||||||
| TTI Europe | SI9945BDY-T1-GE3 | 0 | 2500 | Tape & Reel | 10h | |||||||
| TTI Asia | SI9945BDY-T1-GE3 | Contact | 23h | |||||||||
| element14 APAC | SI9945BDY-T1-GE3 | 0 | 5 | Cut Tape | 20h | |||||||
| Farnell | SI9945BDY-T1-GE3 | 0 | 5 | Cut Tape | 7h |
Download datasheets and manufacturer documentation for Vishay SI9945BDY-T1-GE3.
Download Vishay SI9945BDY-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Vishay SI9945BDY-T1-GE3 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay SI9945BDY-T1-GE3.