Infineon IRF7478PBF

Mosfet, Power; N-ch; Vdss 60V; Rds(on) 20 Milliohms; Id 7A; SO-8; Pd 2.5W; Vgs +/-20V
$ 0.68
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7478PBF.

IHS

Datasheet9 pages22 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

Jameco (USA)

CAD Models

Download Infineon IRF7478PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-14
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

InfineonIRF7478TRPBF
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 20 Milliohms;ID 7A;SO-8;PD 2.5W;VGS +/-20V
onsemiFDS5680
Transistor MOSFET Negative Channel 60 Volt 8A 8-Pin SOIC N T/R
InfineonAUIRF7478QTR
Single N-Channel 60 V 26 mOhm 21 nC Automotive HEXFET® Power Mosfet - SOIC-8
Trans MOSFET N-CH 60V 6.2A 8-Pin PowerPAK SO T/R - Cut TR (SOS) (Alt: SI7850DP-T1-E3/BKN)
SI4850EY-T1-GE3 N-channel MOSFET Transistor; 8.5 A; 60 V; 8-Pin SOIC
STMicroelectronicsSTS7NF60L
N-CHANNEL 60V - 0.017 Ohm - 7.5A SO-8 STripFET™ II MOSFET

Descriptions

Descriptions of Infineon IRF7478PBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 20 Milliohms;ID 7A;SO-8;PD 2.5W;VGS +/-20V
Single N-Channel 60 V 26 mOhm 21 nC HEXFET® Power Mosfet - SOIC-8
Small Signal Field-Effect Transistor, 7A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:60V; Continuous Drain Current, Id:4.2A; On Resistance, Rds(on):26mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:8-SOIC ;RoHS Compliant: Yes
MOSFET, N, LOGIC, SO-8; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:60V; Current, Id Cont:4.2A; Resistance, Rds On:0.026ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:3V; Case Style:SOIC; Termination Type:SMD; Current, Idm Pulse:56A; External Depth:5.2mm; External Length / Height:1.75mm; No. of Pins:8; Power Dissipation:2.5W; Power, Pd:2.5W; Row Pitch:6.3mm; SMD Marking:IRF7478PBF; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Transistors, No. of:1; Voltage, Vds Max:60V; Width, External:4.05mm

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF7478PBF.
  • SP001575090