MOSFET, N CH, 20V, 0.0022OHM, 19A, SOIC; Transistor Polarity:N Channel; Continuous Drain Current Id:19A; Drain Source Voltage Vds:20V; On Resistance Rds(on):0.0022ohm; Rds(on) Test Voltage Vgs:4.5V; Power Dissipation Pd:1.6W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:SOIC; No. of Pins:8; MSL:-