onsemi FDS6574A

N-Channel PowerTrench® MOSFET, 20V, 16A, 6mΩ
$ 0.706
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS6574A.

IHS

Datasheet5 pages21 years ago
Datasheet8 pages5 years ago

onsemi

Upverter

Future Electronics

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDS6574A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2001-06-15
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

InfineonIRF3717PBF
Single N-Channel 20 V 4.4 mOhm 22 nC HEXFET® Power Mosfet - SOIC-8
onsemiFDS4465
P-Channel PowerTrench® MOSFET, 1.8V Specified, -20V, -13.5A, 8.5mΩ
onsemiFDS6570A
N-Channel PowerTrench® MOSFET, 2.5V Specified, 20V, 15A, 7.5mΩ
P-Channel PowerTrench® MOSFET, 1.8V Specified, -20V, -13.5A, 8.5 mΩ
Single P-Channel 20 V 0.0155 O 90 nC Surface Mount Mosfet - SOIC-8
Transistor MOSFET Array Dual N-CH 20V 19.8A 8-Pin SOIC T/R

Descriptions

Descriptions of onsemi FDS6574A provided by its distributors.

N-Channel PowerTrench® MOSFET, 20V, 16A, 6mΩ
N-Channel 20 V 6 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
Trans MOSFET N-CH 20V 16A 8-Pin SOIC N T/R
MOSFET, N-CH, 20V, 16A, SOIC-8; Transistor Polarity: N Channel; Continuous Drain Current Id: 16A; Drain Source Voltage Vds: 20V; On Resistance Rds(on): 0.004ohm; Rds(on) Test Voltage Vgs: 4.5V; Threshold Voltage Vgs: 600mV; Po
This N-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low RDS(ON) and fast switching speed.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS6574A.