Infineon IRF7425PBF

Mosfet, Power; P-ch; Vdss -20V; Rds(on) 8.2 Milliohms; Id -15A; SO-8; Pd 2.5W; Vgs +/-1
$ 1.02
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7425PBF.

element14 APAC

Datasheet9 pages13 years ago
Datasheet9 pages24 years ago

IHS

TME

RS (Formerly Allied Electronics)

iiiC

CAD Models

Download Infineon IRF7425PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

InfineonIRF7425TRPBF
MOSFET, Power;P-Ch;VDSS -20V;RDS(ON) 8.2 Milliohms;ID -15A;SO-8;PD 2.5W;VGS +/-1
InfineonIRF7456PBF
Transistor MOSFET N Channel 20 Volt 16 Amp 8-Pin SOIC
onsemiFDS6574A
N-Channel PowerTrench® MOSFET, 20V, 16A, 6mΩ
SI4666DY-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 16.5 A, 25 V, 8-PIN SOIC
Single N-Channel 20 V 6 mOhm 5.7 W Surface Mount Power Mosfet - SOIC-8
onsemiFDS6576
P-Channel PowerTrench® MOSFET, 2.5V Specified, -20V, -11A, 14mΩ

Descriptions

Descriptions of Infineon IRF7425PBF provided by its distributors.

MOSFET, Power;P-Ch;VDSS -20V;RDS(ON) 8.2 Milliohms;ID -15A;SO-8;PD 2.5W;VGS +/-1
Single P-Channel 20 V 8.2 mOhm 87 nC HEXFET® Power Mosfet - SOIC-8
2.5W P-Ch MOSFET 20V 1.2V 130nC 8.2mΩ 15A 7.98nF SOIC-8 SMD 1.75mm H
Trans MOSFET P-CH 20V 15A 8-Pin SOIC Tube
-20V Single P-Channel HEXFET Power MOSFET in a SO-8 package, SO8, RoHS
Infineon SCT
Power Field-Effect Transistor, 15A I(D), 20V, 0.0082ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.
MOSFET, P, 20V, SO-8; Transistor Polarity:P Channel; Continuous Drain Current Id:15A; Drain Source Voltage Vds:20V; On Resistance Rds(on):8.2mohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs Typ:1.2V; Power Dissipation Pd:2.5W; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:-15A; Package / Case:SOIC; Power Dissipation Pd:2.5W; Power Dissipation Pd:2.5W; Pulse Current Idm:60A; Termination Type:SMD; Voltage Vds:20V; Voltage Vds Typ:20V; Voltage Vgs Max:-1.2V; Voltage Vgs Rds on Measurement:4.5V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF7425PBF.
  • SP001563588