Vishay SI4160DY-T1-GE3

Transistor Mosfet N-ch 30V 16.8A 8-PIN SOIC N T/r
$ 0.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI4160DY-T1-GE3.

Farnell

Datasheet9 pages9 years ago

IHS

Newark

Arrow Electronics

Inventory History

3 month trend:
-22.02%

CAD Models

Download Vishay SI4160DY-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

InfineonIRF8736TRPBF
Single N-Channel 30 V 4.8 mOhm 26 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF8736PBF
IRF8736PBF N-channel MOSFET Transistor,18 A, 30 V, 8-Pin SOIC
InfineonIRF7832PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 3.1Milliohms;ID 20A;SO-8;PD 2.5W;VGS +/-20V
Si4156DY Series N-Channel 30 V 0.006 Ohm 6 W Surface Mount Power Mosfet - SOIC-8
Single N-Channel Power MOSFET 30V, 18A, 4mΩ
onsemiFDS8813NZ
N-Channel 30 V 4.5 mOhm Surface Mount PowerTrench Mosfet - SOIC-8

Descriptions

Descriptions of Vishay SI4160DY-T1-GE3 provided by its distributors.

Transistor MOSFET N-CH 30V 16.8A 8-Pin SOIC N T/R
Trans MOSFET N-CH 30V 25.4A 8-Pin SOIC N T/R
N-CH MOSFET SO-8 BWL 30V 4.9MOHM @10V- LEAD(PB) AND HALOGEN FREE
2.5W(Ta),5.7W(Tc) 20V 2.4V@ 250¦ÌA 54nC@ 10 V 1N 30V 4.9m¦¸@ 15A,10V 25.4A 2.071nF@15V SOIC-8 1.75mm
场效应管, MOSFET, N沟道, 30V, 25.4A, SOIC;
Small Signal Field-Effect Transistor, 16.8A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Channel Type:N Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:25.4A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:1V; Power Dissipation:5.7W; No. Of Pins:8Pins Rohs Compliant: Yes |Vishay SI4160DY-T1-GE3.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI4160DY-T1-GE3.
  • SI4160DYT1GE3