Vishay SI2328DS-T1-GE3

Power MOSFET, N Channel, 100 V, 1.5 A, 250 Milliohms, TO-236 (SOT-23), 3 Pins, Surface Mount
$ 0.563
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI2328DS-T1-GE3.

Newark

Datasheet7 pages5 years ago
Datasheet8 pages10 years ago
Datasheet8 pages12 years ago
Datasheet8 pages14 years ago

Farnell

TME

iiiC

Arrow Electronics

Inventory History

3 month trend:
-78.17%

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Diodes Inc.ZXMP10A13FTA
P-Channel 100 V 1 Ohm Surface Mount Enhancement Mode MOSFET - SOT-23
Diodes Inc.BSS123-7-F
N-Channel 100 V 6 Ohm Surface Mount Enhancement Mode Transistor SOT-23-3
Power MOSFET, N Channel, 100 V, 170 mA, 2.9 Ohm, SOT-23, 3 Pins, Surface Mount
Transistor: N-MOSFET; unipolar; 100V; 0.17A; 6ohm; 225mW; -55+150 deg.C; SMD; SOT23; AEC-Q100
Power MOSFET, N Channel, 100 V, 190 mA, 6 Ohm, SOT-23, 3 Pins, Surface Mount
Diodes Inc.BSS123TA
BSS123 Series 100 V 6 Ohm N-Channel Enhancement Mode Vertical DMOS FET- SOT-23

Descriptions

Descriptions of Vishay SI2328DS-T1-GE3 provided by its distributors.

Power MOSFET, N Channel, 100 V, 1.5 A, 250 Milliohms, TO-236 (SOT-23), 3 Pins, Surface Mount
N-CH MOSFET SOT-23 100V 250MOHM @ 10V LEAD(PB) AND HALOGEN FREE
Trans MOSFET N-CH 100V 1.15A 3-Pin SOT-23 T/R
Power Field-Effect Transistor, 1.15A I(D), 100V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236
MOSFET, N-CH, 100V, 1.5A, SOT23; Transistor Polarity:N Channel; Continuous Drain Current Id:1.5A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.195ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V; Power Dissipation Pd:1.25W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-236; No. of Pins:3; MSL:MSL 1 - Unlimited; Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI2328DST1GE3