Vishay SI2325DS-T1-GE3

P-ch Mosfet SOT-23 150V 1.2 Ohms @ 10V Lead(pb) And Halogen Free
$ 0.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI2325DS-T1-GE3.

Newark

Datasheet8 pages5 years ago
Datasheet9 pages10 years ago
Datasheet9 pages10 years ago
Datasheet9 pages11 years ago

Upverter

Farnell

element14 APAC

TME

Inventory History

3 month trend:
-10.94%

CAD Models

Download Vishay SI2325DS-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-01-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.ZXMP10A13FTA
P-Channel 100 V 1 Ohm Surface Mount Enhancement Mode MOSFET - SOT-23
Single P-Channel 30 V 0.053 Ohms Surface Mount Power Mosfet - SOT-23
Si2318DS Series 40 V 3.9 A 45 mOhm SMT N-Channel MOSFET - SOT-23-3
Transistor: P-MOSFET; unipolar; -30V; -5.6A; 0.046ohm; 2.5W; -55+150 st.C; SMD; SOT23
MOSFET N-CH 55V 540MA SOT23 / Trans MOSFET N-CH 55V 0.54A Automotive 3-Pin SOT-23 T/R
Diodes Inc.2N7002K-7
DIODES INC. - 2N7002K-7 - MOSFET Transistor, N Channel, 300 mA, 60 V, 2 ohm, 10 V, 1.6 V

Descriptions

Descriptions of Vishay SI2325DS-T1-GE3 provided by its distributors.

P-CH MOSFET SOT-23 150V 1.2OHMS @ 10V LEAD(PB) AND HALOGEN FREE
Trans MOSFET P-CH 150V 0.53A 3-Pin SOT-23 T/R
150V 530mA 750mW 1.2´Î@10V500mA 4.5V@250Ã×A P Channel SOT-23-3 MOSFETs ROHS
MOSFET Devices; VISHAY; SI2325DS-T1-GE3; -150 V; -530 mA; 20 V; 750 mW
Small Signal Field-Effect Transistor, 0.53A I(D), 150V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
P CH MOSFET, -150V, 690mA, TO-236; Channel Type:P Channel; Drain Source Voltage Vds:150V; Continuous Drain Current Id:530mA; Transistor Mounting:Surface Mount; Rds(on) Test Voltage:10V; Gate Source Threshold Voltage Max:4.5V RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI2325DS-T1-GE3.
  • SI2325DST1GE3